Part Details for MALREKB00PB122X00K by Vishay Intertechnologies
Overview of MALREKB00PB122X00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00PB122X00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8220
|
Newark | 2,2Uf 400V 8X11,5 |Vishay MALREKB00PB122X00K Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
Part Details for MALREKB00PB122X00K
MALREKB00PB122X00K CAD Models
MALREKB00PB122X00K Part Data Attributes
|
MALREKB00PB122X00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00PB122X00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0326 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00PB122X00K
This table gives cross-reference parts and alternative options found for MALREKB00PB122X00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00PB122X00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2G225M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | MALREKB00PB122X00K vs RD2G225M0811MQL |
RD2G225M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | MALREKB00PB122X00K vs RD2G225M0811MJR |
400BXC2R2MEFCCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKB00PB122X00K vs 400BXC2R2MEFCCE8X11.5 |
MALREKB05PB122X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKB00PB122X00K vs MALREKB05PB122X00K |
RD2G225M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | MALREKB00PB122X00K vs RD2G225M0811MML |
RD2G225M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | MALREKB00PB122X00K vs RD2G225M0811MHR |
MALREKB00PB122XL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | MALREKB00PB122X00K vs MALREKB00PB122XL0K |
400BXC2R2MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB00PB122X00K vs 400BXC2R2MFA8X11.5 |
400BXC2R2MEFCKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKB00PB122X00K vs 400BXC2R2MEFCKC8X11.5 |
RD2G225M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | MALREKB00PB122X00K vs RD2G225M0811MQR |