Part Details for MALREKB00PB233L00K by Vishay Intertechnologies
Overview of MALREKB00PB233L00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB00PB233L00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKB00PB233L00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: MALREKB00PB233L00K) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKB00PB233L00K
MALREKB00PB233L00K CAD Models
MALREKB00PB233L00K Part Data Attributes
|
MALREKB00PB233L00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB00PB233L00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3220 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 137 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB00PB233L00K
This table gives cross-reference parts and alternative options found for MALREKB00PB233L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB00PB233L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-100V330MG3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | MALREKB00PB233L00K vs RJ4-100V330MG3#-S1 |
MALREKB05PB233L00K | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKB00PB233L00K vs MALREKB05PB233L00K |
NRWP330M100V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | MALREKB00PB233L00K vs NRWP330M100V8X11.5SP7.5LSF |
RD2A336M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | MALREKB00PB233L00K vs RD2A336M0811MML |
RD2A336M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | MALREKB00PB233L00K vs RD2A336M0811MJR |
UVZ2A330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKB00PB233L00K vs UVZ2A330MPD1TD |
EKMG101ETC330MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKB00PB233L00K vs EKMG101ETC330MHB5D |
UVY2A330MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | MALREKB00PB233L00K vs UVY2A330MPD1FA |
NRWP330M100V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKB00PB233L00K vs NRWP330M100V8X11.5TBF |
RJ5-100V330MG3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | MALREKB00PB233L00K vs RJ5-100V330MG3-S1 |