Part Details for MALREKB05DC168N00K by Vishay Intertechnologies
Overview of MALREKB05DC168N00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB05DC168N00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8283
|
Newark | 6,8Uf 250V 10X12,5 |Vishay MALREKB05DC168N00K Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 | Buy Now |
Part Details for MALREKB05DC168N00K
MALREKB05DC168N00K CAD Models
MALREKB05DC168N00K Part Data Attributes
|
MALREKB05DC168N00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB05DC168N00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29260 mΩ | |
Leakage Current | 0.049 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 56 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05DC168N00K
This table gives cross-reference parts and alternative options found for MALREKB05DC168N00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05DC168N00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2E685M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MDL |
RD2E685M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MCS |
RD2E685M1012MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MJR |
RD2E685M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MQR |
RD2E685M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MHL |
RD2E685M1012MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MHR |
RD2E685M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MMR |
RD2E685M1012MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | MALREKB05DC168N00K vs RD2E685M1012MML |