Part Details for MALREKB05DC210N00K by Vishay Intertechnologies
Overview of MALREKB05DC210N00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKB05DC210N00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6049
|
Newark | 10Uf 250V 10X12,5 |Vishay MALREKB05DC210N00K RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2730 | Buy Now |
Part Details for MALREKB05DC210N00K
MALREKB05DC210N00K CAD Models
MALREKB05DC210N00K Part Data Attributes
|
MALREKB05DC210N00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB05DC210N00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19890 mΩ | |
Leakage Current | 0.065 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 68 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05DC210N00K
This table gives cross-reference parts and alternative options found for MALREKB05DC210N00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05DC210N00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV10M250TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | MALREKB05DC210N00K vs UTWHV10M250TR6310X12.5 |
NREHW100M250V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | MALREKB05DC210N00K vs NREHW100M250V10X12.5TBSTNF |
250LLE10MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | MALREKB05DC210N00K vs 250LLE10MEFCRK10X12.5 |
MALREKB00DC210NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | MALREKB05DC210N00K vs MALREKB00DC210NG0K |
B43821K2106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKB05DC210N00K vs B43821K2106M004 |
B43851K2106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKB05DC210N00K vs B43851K2106M004 |
RGA100M2EBK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | MALREKB05DC210N00K vs RGA100M2EBK-1012T |
250LLE10MEFCCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKB05DC210N00K vs 250LLE10MEFCCC10X12.5 |
250LLE10MEFCKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKB05DC210N00K vs 250LLE10MEFCKC10X12.5 |
NRB-XL100M250V10X12.5TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | MALREKB05DC210N00K vs NRB-XL100M250V10X12.5TBF |