Part Details for MALREKB05JE268S00K by Vishay Intertechnologies
Overview of MALREKB05JE268S00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKB05JE268S00K
MALREKB05JE268S00K CAD Models
MALREKB05JE268S00K Part Data Attributes
|
MALREKB05JE268S00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKB05JE268S00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2930 mΩ | |
Leakage Current | 0.287 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 279 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKB05JE268S00K
This table gives cross-reference parts and alternative options found for MALREKB05JE268S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKB05JE268S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG200M0068B7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MALREKB05JE268S00K vs SG200M0068B7F-1620 |
SP200M0068A7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALREKB05JE268S00K vs SP200M0068A7F-1620 |
RD2D686M16020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | MALREKB05JE268S00K vs RD2D686M16020DL |
SG200M0068A7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MALREKB05JE268S00K vs SG200M0068A7F-1620 |
SP200M0068B7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | MALREKB05JE268S00K vs SP200M0068B7F-1620 |
MALREKB00JE268SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | MALREKB05JE268S00K vs MALREKB00JE268SG0K |
RD2D686M16020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | MALREKB05JE268S00K vs RD2D686M16020HR |
200WXA68MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKB05JE268S00K vs 200WXA68MCA16X20 |
RD2D686M16020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKB05JE268S00K vs RD2D686M16020SS |
RD2D686M16020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | MALREKB05JE268S00K vs RD2D686M16020DR |