Part Details for MALREKE00AA147LL0K by Vishay Intertechnologies
Overview of MALREKE00AA147LL0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00AA147LL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8430
|
Newark | 4,7Uf 100V 5X11 |Vishay MALREKE00AA147LL0K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
Part Details for MALREKE00AA147LL0K
MALREKE00AA147LL0K CAD Models
MALREKE00AA147LL0K Part Data Attributes
|
MALREKE00AA147LL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00AA147LL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 22580 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 76 mA | |
Series | EKE | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00AA147LL0K
This table gives cross-reference parts and alternative options found for MALREKE00AA147LL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA147LL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7MAM0511RTN111M | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 14R7MAM0511RTN111M |
84R7MAM0511RTN711J | CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 84R7MAM0511RTN711J |
84R7MAM0511RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 84R7MAM0511RXN0N |
DJ34.7100TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Dubilier | MALREKE00AA147LL0K vs DJ34.7100TA |
84R7MAM0511LLN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 84R7MAM0511LLN511M |
14R7MAM0511RXN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 14R7MAM0511RXN311J |
THR2AM4R7D11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Luminous Town Electric Co Ltd | MALREKE00AA147LL0K vs THR2AM4R7D11 |
14R7MAM0511RXN511A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 14R7MAM0511RXN511A |
24R7MAM0511RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 24R7MAM0511RXN011M |
84R7MAM0511RTN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | MALREKE00AA147LL0K vs 84R7MAM0511RTN4C |