There are no models available for this part yet.
Overview of MALREKE00AA247E00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKE00AA247E00K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALREKE00AA247E00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKE00AA247E00K) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MALREKE00AA247E00K by Vishay Intertechnologies
Part Data Attributes for MALREKE00AA247E00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
3951 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03525 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
81 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKE00AA247E00K
This table gives cross-reference parts and alternative options found for MALREKE00AA247E00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA247E00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDM0511RXN411F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 8470LDM0511RXN411F |
8470LDM0511RX01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 8470LDM0511RX01A |
8470LDM0511RX00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 8470LDM0511RX00D |
8470LDM0511RXN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 8470LDM0511RXN7M |
8470LDM0511RX07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 8470LDM0511RX07N |
8470LDM0511RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 8470LDM0511RXN5N |
8470LDM0511RXN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 8470LDM0511RXN70 |
SH470M025S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | MALREKE00AA247E00K vs SH470M025S4 |
B41828A5476M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | MALREKE00AA247E00K vs B41828A5476M001 |
2470LDM0511RXN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA247E00K vs 2470LDM0511RXN211A |