Part Details for MALREKE00BA247FM0K by Vishay Intertechnologies
Overview of MALREKE00BA247FM0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00BA247FM0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8457
|
Newark | 47Uf 35V 6,3X11 |Vishay MALREKE00BA247FM0K RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
MALREKE00BA247FM0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKE00BA247FM0K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00BA247FM0K
MALREKE00BA247FM0K CAD Models
MALREKE00BA247FM0K Part Data Attributes
|
MALREKE00BA247FM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00BA247FM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 3386 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 280 mA | |
Series | EKE | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKE00BA247FM0K
This table gives cross-reference parts and alternative options found for MALREKE00BA247FM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00BA247FM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA11LW040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247FM0K vs 8470LEMAA11LW040 |
2470LEMAA11NPN711F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247FM0K vs 2470LEMAA11NPN711F |
2470LEMAA11RTN211A | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00BA247FM0K vs 2470LEMAA11RTN211A |
35YXM47MEFRTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MALREKE00BA247FM0K vs 35YXM47MEFRTA6.3X11 |
8470LEMAA11LWN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247FM0K vs 8470LEMAA11LWN0N |
8470LFMAA11RFN4J | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00BA247FM0K vs 8470LFMAA11RFN4J |
8470LEMAA11NPN211B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247FM0K vs 8470LEMAA11NPN211B |
2470LEMAA11NPN311M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247FM0K vs 2470LEMAA11NPN311M |
WF1V476M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKE00BA247FM0K vs WF1V476M6L011TS |
SC035M0047CZF10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MALREKE00BA247FM0K vs SC035M0047CZF10611 |