Part Details for MALREKE00BA247H00K by Vishay Intertechnologies
Overview of MALREKE00BA247H00K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00BA247H00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8460
|
Newark | 47Uf 50V 6,3X11 |Vishay MALREKE00BA247H00K RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
DISTI #
MALREKE00BA247H00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKE00BA247H00K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00BA247H00K
MALREKE00BA247H00K CAD Models
MALREKE00BA247H00K Part Data Attributes
|
MALREKE00BA247H00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00BA247H00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2822 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 112.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE00BA247H00K
This table gives cross-reference parts and alternative options found for MALREKE00BA247H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00BA247H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LFMAA11RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 2470LFMAA11RXN411C |
2470LFMAA11RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 2470LFMAA11RXN711J |
2470LFMAA11RTN311R | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 2470LFMAA11RTN311R |
1470LFMAA11RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 1470LFMAA11RXN011B |
8470LFMAA11RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 8470LFMAA11RX05P |
2470LFMAA11RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 2470LFMAA11RXN011C |
RGA470M1HSA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | MALREKE00BA247H00K vs RGA470M1HSA-0611C |
8470LFMAA11RTN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 8470LFMAA11RTN4M |
8470LFMAA11RXN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 8470LFMAA11RXN0M |
1470LFMAA11RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00BA247H00K vs 1470LFMAA11RXN711M |