Part Details for MALREKE00BA310EM0K by Vishay Intertechnologies
Overview of MALREKE00BA310EM0K by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00BA310EM0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKE00BA310EM0K
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MALREKE00BA310EM0K) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.1314 / $0.1669 | Buy Now |
DISTI #
MALREKE00BA310EM0K
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MALREKE00BA310EM0K) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.1314 / $0.1669 | Buy Now |
DISTI #
MALREKE00BA310EM0K
|
TME | Capacitor: electrolytic, THT, 100uF, 25VDC, Ø6.3x12.5mm, ±20% Min Qty: 1500 | 0 |
|
$0.0930 | RFQ |
DISTI #
MALREKE00BA310EM0K
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MALREKE00BA310EM0K) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$0.1314 / $0.1669 | Buy Now |
DISTI #
MALREKE00BA310EM0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: MALREKE00BA310EM0K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00BA310EM0K
MALREKE00BA310EM0K CAD Models
MALREKE00BA310EM0K Part Data Attributes
|
MALREKE00BA310EM0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00BA310EM0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1857 mΩ | |
Length | 11 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Series | EKE | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MALREKE00BA310EM0K
This table gives cross-reference parts and alternative options found for MALREKE00BA310EM0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00BA310EM0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF0611101M025K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MALREKE00BA310EM0K vs REF0611101M025K |
MAL214236101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKE00BA310EM0K vs MAL214236101E3 |
MAL214256101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKE00BA310EM0K vs MAL214256101E3 |
NRE-FL101M25V6.3X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE00BA310EM0K vs NRE-FL101M25V6.3X11TBSTF |