Part Details for MALREKE00DC233L00K by Vishay Intertechnologies
Overview of MALREKE00DC233L00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00DC233L00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MALREKE00DC233L00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: MALREKE00DC233L00K) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00DC233L00K
MALREKE00DC233L00K CAD Models
MALREKE00DC233L00K Part Data Attributes
|
MALREKE00DC233L00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00DC233L00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3215 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 143.55 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE00DC233L00K
This table gives cross-reference parts and alternative options found for MALREKE00DC233L00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00DC233L00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ2A336M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00DC233L00K vs MZ2A336M1012MCS |
B41821A9336M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKE00DC233L00K vs B41821A9336M000 |
100YXF33MEFCRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | MALREKE00DC233L00K vs 100YXF33MEFCRX10X12.5 |
100YXF33MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00DC233L00K vs 100YXF33MKC10X12.5 |
MK2A336M1012MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | MALREKE00DC233L00K vs MK2A336M1012MDR |
ML2A336M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MALREKE00DC233L00K vs ML2A336M1012MSS |
MK2A336M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | MALREKE00DC233L00K vs MK2A336M1012MMR |
MK2A336M1012MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | MALREKE00DC233L00K vs MK2A336M1012MQR |
100YXF33MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | MALREKE00DC233L00K vs 100YXF33MEFCSG10X12.5 |
B41821A9336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKE00DC233L00K vs B41821A9336M000 |