Part Details for MALREKE00DE133PG0K by Vishay Intertechnologies
Overview of MALREKE00DE133PG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00DE133PG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8483
|
Newark | 3,3Uf 450V 10X20 |Vishay MALREKE00DE133PG0K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9330 | Buy Now |
Part Details for MALREKE00DE133PG0K
MALREKE00DE133PG0K CAD Models
MALREKE00DE133PG0K Part Data Attributes
|
MALREKE00DE133PG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00DE133PG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 80380 mΩ | |
Length | 20 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 150 mA | |
Series | EKE | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00DE133PG0K
This table gives cross-reference parts and alternative options found for MALREKE00DE133PG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00DE133PG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW3R3M450V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | MALREKE00DE133PG0K vs NREHW3R3M450V10X20SP7.5LLF |
NREHW3R3M450V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | MALREKE00DE133PG0K vs NREHW3R3M450V10X20TBSTF |
MALREKE00DE133P00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MALREKE00DE133PG0K vs MALREKE00DE133P00K |
NRE-HW3R3M450V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE00DE133PG0K vs NRE-HW3R3M450V10X20F |
KSG335M450S1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | MALREKE00DE133PG0K vs KSG335M450S1A5H20K |
NREHW3R3M450V10X20YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | MALREKE00DE133PG0K vs NREHW3R3M450V10X20YF |
MALREKE00DE133PG0K | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | MALREKE00DE133PG0K vs MALREKE00DE133PG0K |
GUM2W3R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | Gemmy Electronics Co Ltd | MALREKE00DE133PG0K vs GUM2W3R3M |
NREHW3R3M450V10X20TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | MALREKE00DE133PG0K vs NREHW3R3M450V10X20TBNYF |
ESG335M450AH4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MALREKE00DE133PG0K vs ESG335M450AH4AA |