Part Details for MALREKE00FE347HG0K by Vishay Intertechnologies
Overview of MALREKE00FE347HG0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00FE347HG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8500
|
Newark | 470Uf 50V 12,5X20 |Vishay MALREKE00FE347HG0K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MALREKE00FE347HG0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: MALREKE00FE347HG0K) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00FE347HG0K
MALREKE00FE347HG0K CAD Models
MALREKE00FE347HG0K Part Data Attributes
|
MALREKE00FE347HG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00FE347HG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 282 mΩ | |
Length | 20 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1100 mA | |
Series | EKE | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00FE347HG0K
This table gives cross-reference parts and alternative options found for MALREKE00FE347HG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00FE347HG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1H477M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00FE347HG0K vs LQ1H477M12020CS |
8471LFMAB20RTN711P | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00FE347HG0K vs 8471LFMAB20RTN711P |
1471LFMAB20RTN511C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00FE347HG0K vs 1471LFMAB20RTN511C |
50ZLH470MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | MALREKE00FE347HG0K vs 50ZLH470MEFCRK12.5X20 |
1471LFMAB20RTN911C | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00FE347HG0K vs 1471LFMAB20RTN911C |
50ZLH470MCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00FE347HG0K vs 50ZLH470MCE12.5X20 |
2471LFMAB20RTN011B | CAP,AL2O3,470UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00FE347HG0K vs 2471LFMAB20RTN011B |
50ZLH470MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00FE347HG0K vs 50ZLH470MEFCCC12.5X20 |
50YXH470MCA12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MALREKE00FE347HG0K vs 50YXH470MCA12.5X20 |
EKY-500EFM471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE00FE347HG0K vs EKY-500EFM471MK20S |