Part Details for MALREKE00JG415FG0K by Vishay Intertechnologies
Overview of MALREKE00JG415FG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00JG415FG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8521
|
Newark | 1500Uf 35V 16X25 |Vishay MALREKE00JG415FG0K RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
Part Details for MALREKE00JG415FG0K
MALREKE00JG415FG0K CAD Models
MALREKE00JG415FG0K Part Data Attributes
|
MALREKE00JG415FG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00JG415FG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
ESR | 124 mΩ | |
Length | 25 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2100 mA | |
Series | EKE | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKE00JG415FG0K
This table gives cross-reference parts and alternative options found for MALREKE00JG415FG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00JG415FG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-35V152MJ6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | MALREKE00JG415FG0K vs RJF-35V152MJ6#-F49 |
8152LEM1625RT01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 8152LEM1625RT01M |
8152LEM1625RTN411B | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 8152LEM1625RTN411B |
1152LEM1625RTN911P | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 1152LEM1625RTN911P |
RJF-35V152MJ6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | ELNA America Inc | MALREKE00JG415FG0K vs RJF-35V152MJ6#-F51 |
8152LEM1625RTN511M | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 8152LEM1625RTN511M |
1152LEM1625RTN211C | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 1152LEM1625RTN211C |
2152LEM1625RTN311C | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 2152LEM1625RTN311C |
2152LEM1625RTN411M | CAP,AL2O3,1.5MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 2152LEM1625RTN411M |
8152LEM1625RT07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | MALREKE00JG415FG0K vs 8152LEM1625RT07D |