There are no models available for this part yet.
Overview of MALREKE00KG315SG0K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKE00KG315SG0K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R8538
|
Newark | 150Uf 200V 18X25 |Vishay MALREKE00KG315SG0K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2900 | Buy Now |
CAD Models for MALREKE00KG315SG0K by Vishay Intertechnologies
Part Data Attributes for MALREKE00KG315SG0K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
1326 mΩ
|
Length
|
25 mm
|
Manufacturer Series
|
EKE
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1500 mA
|
Series
|
EKE
|
Terminal Pitch
|
7.5 mm
|
Alternate Parts for MALREKE00KG315SG0K
This table gives cross-reference parts and alternative options found for MALREKE00KG315SG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00KG315SG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
157KFM200MRV | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | MALREKE00KG315SG0K vs 157KFM200MRV |
2151MCM1825RGN3110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 2151MCM1825RGN3110 |
8151MCM1825RGN911B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 8151MCM1825RGN911B |
2151MCM1825RGN311P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 2151MCM1825RGN311P |
200WXA150MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | MALREKE00KG315SG0K vs 200WXA150MRX18X25 |
1151MCM1825RGN411B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 1151MCM1825RGN411B |
2151MCM1825RGN1110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 2151MCM1825RGN1110 |
8151MCM1825RG01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 8151MCM1825RG01P |
2151MCM1825RGN511B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 2151MCM1825RGN511B |
8151MCM1825RGN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | MALREKE00KG315SG0K vs 8151MCM1825RGN1B |