There are no models available for this part yet.
Overview of MALREKE00KL447E00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKE00KL447E00K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MALREKE00KL447E00K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: MALREKE00KL447E00K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MALREKE00KL447E00K by Vishay Intertechnologies
Part Data Attributes for MALREKE00KL447E00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
62 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
3.525 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2310 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.22
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKE00KL447E00K
This table gives cross-reference parts and alternative options found for MALREKE00KL447E00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00KL447E00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXF4700MEFCSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MALREKE00KL447E00K vs 25YXF4700MEFCSG18X35.5 |
MK1E478M1835M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | MALREKE00KL447E00K vs MK1E478M1835M |
RGA472M1EBC-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | MALREKE00KL447E00K vs RGA472M1EBC-1836T |
25YXG4700MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00KL447E00K vs 25YXG4700MEFCCA18X35.5 |
KYM1E472M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | Gemmy Electronics Co Ltd | MALREKE00KL447E00K vs KYM1E472M |
R0081025475M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | TDK Epcos | MALREKE00KL447E00K vs R0081025475M |
RGA472M1ESD-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | MALREKE00KL447E00K vs RGA472M1ESD-1836 |
25YXF4700MEFCRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MALREKE00KL447E00K vs 25YXF4700MEFCRX18X35.5 |
DJ3470025TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Dubilier | MALREKE00KL447E00K vs DJ3470025TA |
25YXH4700MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MALREKE00KL447E00K vs 25YXH4700MRI18X35.5 |