Part Details for MALREKE00KL515BG0K by Vishay Intertechnologies
Overview of MALREKE00KL515BG0K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00KL515BG0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8544
|
Newark | 15000Uf 6,3V 18X35,5 |Vishay MALREKE00KL515BG0K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now |
Part Details for MALREKE00KL515BG0K
MALREKE00KL515BG0K CAD Models
MALREKE00KL515BG0K Part Data Attributes
|
MALREKE00KL515BG0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00KL515BG0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
ESR | 44 mΩ | |
Length | 35.5 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3000 mA | |
Series | EKE | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MALREKE00KL515BG0K
This table gives cross-reference parts and alternative options found for MALREKE00KL515BG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00KL515BG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL0J159M1835MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00KL515BG0K vs WL0J159M1835MCS |
6.3YXF15000MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00KL515BG0K vs 6.3YXF15000MEFCCA18X35.5 |
6.3YXG15000MCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00KL515BG0K vs 6.3YXG15000MCC18X35.5 |
MK0J159M1835MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Samwha Electronics | MALREKE00KL515BG0K vs MK0J159M1835MQL |
MZ0J159M1835MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00KL515BG0K vs MZ0J159M1835MSS |
6.3YXF15000MEFCRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | MALREKE00KL515BG0K vs 6.3YXF15000MEFCRK18X35.5 |
6.3YXF15000MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | MALREKE00KL515BG0K vs 6.3YXF15000MEFCRI18X35.5 |
6.3YXF15000MEFCSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, | Rubycon Corporation | MALREKE00KL515BG0K vs 6.3YXF15000MEFCSG18X35.5 |
6.3YXH15000MEFCCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00KL515BG0K vs 6.3YXH15000MEFCCE18X35.5 |
6.3YXG15000MEFCCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00KL515BG0K vs 6.3YXG15000MEFCCA18X35.5 |