Part Details for MALREKE00PB222LL0K by Vishay Intertechnologies
Overview of MALREKE00PB222LL0K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00PB222LL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8549
|
Newark | 22Uf 100V 8X11,5 |Vishay MALREKE00PB222LL0K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
MALREKE00PB222LL0K
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MALREKE00PB222LL0K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1930 / $0.2452 | Buy Now |
DISTI #
MALREKE00PB222LL0K
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: MALREKE00PB222LL0K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1930 / $0.2452 | Buy Now |
DISTI #
MALREKE00PB222LL0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 100 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MALREKE00PB222LL0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00PB222LL0K
MALREKE00PB222LL0K CAD Models
MALREKE00PB222LL0K Part Data Attributes:
|
MALREKE00PB222LL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00PB222LL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 4823 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 224 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00PB222LL0K
This table gives cross-reference parts and alternative options found for MALREKE00PB222LL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00PB222LL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXJ220M2ABK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | MALREKE00PB222LL0K vs RXJ220M2ABK-0811S |
MK2A226M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKE00PB222LL0K vs MK2A226M0811MDL |
MK2A226M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKE00PB222LL0K vs MK2A226M0811MQR |
MK2A226M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKE00PB222LL0K vs MK2A226M0811MFS |
MALREKE00PB222LN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | MALREKE00PB222LL0K vs MALREKE00PB222LN0K |
MK2A226M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKE00PB222LL0K vs MK2A226M0811MHR |
NRE-FL220M100V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE00PB222LL0K vs NRE-FL220M100V8X11.5F |
MK2A226M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | MALREKE00PB222LL0K vs MK2A226M0811MDR |
100YXF22MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB222LL0K vs 100YXF22MEFCKC8X11.5 |
NRE-FL220M100V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE00PB222LL0K vs NRE-FL220M100V8X11.5TBF |