Part Details for MALREKE05BA247H00K by Vishay Intertechnologies
Overview of MALREKE05BA247H00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE05BA247H00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8589
|
Newark | 47Uf 50V 6,3X11 |Vishay MALREKE05BA247H00K RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
Part Details for MALREKE05BA247H00K
MALREKE05BA247H00K CAD Models
MALREKE05BA247H00K Part Data Attributes
|
MALREKE05BA247H00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05BA247H00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2822 mΩ | |
Leakage Current | 0.0705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 112.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05BA247H00K
This table gives cross-reference parts and alternative options found for MALREKE05BA247H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05BA247H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LFMAA11RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE05BA247H00K vs 2470LFMAA11RXN711C |
SE050M0047A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MALREKE05BA247H00K vs SE050M0047A5F-0611 |
8470LFMAA11RTN711M | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05BA247H00K vs 8470LFMAA11RTN711M |
50YXF47MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE05BA247H00K vs 50YXF47MCA6.3X11 |
2470LFMAA11RXN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE05BA247H00K vs 2470LFMAA11RXN111C |
RGA470M1HTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | MALREKE05BA247H00K vs RGA470M1HTA-0611C |
2470LFMAA11RTN011B | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE05BA247H00K vs 2470LFMAA11RTN011B |
8470LFMAA11RXN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE05BA247H00K vs 8470LFMAA11RXN1M |
SC050M0047A5F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MALREKE05BA247H00K vs SC050M0047A5F-0611 |
8470LFMAA11RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE05BA247H00K vs 8470LFMAA11RX00F |