Part Details for MAM127 by TE Connectivity
Overview of MAM127 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAM127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAM127-ND
|
DigiKey | LABEL ID/RATINGS 1"X0.5" WHT/RED Min Qty: 300 Lead time: 17 Weeks Container: Sheet | Temporarily Out of Stock |
|
$22.1190 | Buy Now |
DISTI #
571-MAM127
|
Mouser Electronics | Wire Labels & Markers OUT OF CALIBRATION | 86 |
|
$19.8400 / $27.1700 | Buy Now |
|
Onlinecomponents.com | Labels Calibration Label Vinyl Matte Red 25.4x12.7mm RoHS: Compliant |
73 In Stock |
|
$19.0000 / $28.0100 | Buy Now |
DISTI #
51522384
|
Verical | Labels Calibration Label Destructible Vinyl Matte Red 25.4x12.7mm Min Qty: 2 Package Multiple: 1 Date Code: 1345 | Americas - 70 |
|
$24.6864 / $35.1443 | Buy Now |
DISTI #
1878644-7
|
TTI | Labels & Industrial Warning Signs MAM127 Min Qty: 300 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.0000 / $19.5500 | Buy Now |
DISTI #
RYCMAM127
|
Interstate Connecting Components | BOOK OF 200 LABELS | 0 |
|
$21.4706 / $21.7911 | Buy Now |
DISTI #
2421478
|
element14 Asia-Pacific | CALIBRATION LABELS, VINYL, 25.4MM W RoHS: Compliant Min Qty: 1 Container: Pack | 11 |
|
$20.5719 / $28.7075 | Buy Now |
DISTI #
2421478
|
Farnell | CALIBRATION LABELS, VINYL, 25.4MM W RoHS: Compliant Min Qty: 300 Lead time: 32 Weeks, 4 Days Container: Pack | 11 |
|
$22.7823 | Buy Now |
|
Master Electronics | Labels Calibration Label Vinyl Matte Red 25.4x12.7mm RoHS: Compliant |
73 In Stock |
|
$19.0000 / $28.0100 | Buy Now |
Part Details for MAM127
MAM127 CAD Models
MAM127 Part Data Attributes:
|
MAM127
TE Connectivity
Buy Now
|
Compare Parts:
MAM127
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |