Part Details for MAM128 by TE Connectivity
Overview of MAM128 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAM128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5372
|
Newark | Mam128 |Raychem Te Connectivity MAM128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1300 / $33.1200 | Buy Now |
DISTI #
2266-MAM128-ND
|
DigiKey | LABEL ID/RATINGS 1"X0.5" YLL/BLK Min Qty: 10 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$12.7200 | Buy Now |
DISTI #
MAM128-ND
|
DigiKey | LABEL ID/RATINGS 1"X0.5" YLL/BLK Min Qty: 10 Lead time: 17 Weeks Container: Sheet | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-MAM128
|
Mouser Electronics | Wire Labels & Markers MINI DO NOT USE Sold by Pack of 160 | 9 |
|
$29.5500 / $37.6900 | Buy Now |
|
Onlinecomponents.com | Labels Die-Cut Label Vinyl Matte Black 25.4x12.7mm RoHS: Compliant |
42 In Stock |
|
$19.9200 / $39.7500 | Buy Now |
DISTI #
TE Connectivity MAM128
|
PEI Genesis | Labeling Materials | 42 |
|
Buy Now | |
|
Master Electronics | Labels Die-Cut Label Vinyl Matte Black 25.4x12.7mm RoHS: Compliant |
42 In Stock |
|
$19.9200 / $39.7500 | Buy Now |
Part Details for MAM128
MAM128 CAD Models
MAM128 Part Data Attributes:
|
MAM128
TE Connectivity
Buy Now
|
Compare Parts:
MAM128
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |