There are no models available for this part yet.
Overview of MAMX-011054-TR0100 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-105-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 40 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for MAMX-011054-TR0100 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1831-1-ND
|
DigiKey | MIXER 18-46 GHZ 12-AQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1185 In Stock |
|
$84.5750 / $84.5800 | Buy Now | |
DISTI #
937-MAMX-011054-TR01
|
Mouser Electronics | RF Mixer Mixer,Double Balanced,24-40 GHz,3x3,T&R RoHS: Compliant | 738 |
|
$84.5600 / $84.5800 | Buy Now | |
DISTI #
36292960
|
Verical | Double-Balanced Mixer Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 121 |
|
$174.4000 | Buy Now | |
Bristol Electronics | 1422 |
|
RFQ | ||||
DISTI #
MAMX-011054-000
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 121 |
|
$174.4000 | Buy Now | |
DISTI #
MAMX-011054-TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 100 | 0 |
|
$81.1900 | Buy Now | |
DISTI #
C1S500500114507
|
Chip1Stop | Unclassified | 121 |
|
$204.0000 / $209.0000 | Buy Now |
CAD Models for MAMX-011054-TR0100 by MACOM
Part Data Attributes for MAMX-011054-TR0100 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2019-12-17
|
Samacsys Manufacturer
|
MACOM
|
Additional Feature
|
HIGH ISOLATION
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
9 dB
|
Input Power-Max (CW)
|
20 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
12
|
Operating Frequency-Max
|
46000 MHz
|
Operating Frequency-Min
|
18000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC12,.12SQ,20
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Surface Mount
|
YES
|
VSWR-Max
|
1.38
|