Part Details for MAMXES0009 by TE Connectivity
Overview of MAMXES0009 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Part Details for MAMXES0009
MAMXES0009 CAD Models
MAMXES0009 Part Data Attributes
|
MAMXES0009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAMXES0009
TE Connectivity
1800MHz - 2000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.5dB CONVERSION LOSS-MAX, SM-2, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |