Part Details for MAN3410A by Quality Technologies Corp
Overview of MAN3410A by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MAN3410A
MAN3410A CAD Models
MAN3410A Part Data Attributes
|
MAN3410A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MAN3410A
Quality Technologies Corp
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Green, 7.62mm, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 14 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN3410A
This table gives cross-reference parts and alternative options found for MAN3410A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN3410A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN3410A | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Green, 7.62mm, PLASTIC, DIP-14 | Everlight Electronics Co Ltd | MAN3410A vs MAN3410A |
MAN3410A | 7 Seg Numeric LED Display, 1-Character, 8mm | Aborn Electronics Inc | MAN3410A vs MAN3410A |