Part Details for MAN3610A by Aborn Electronics Inc
Overview of MAN3610A by Aborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAN3610A
MAN3610A CAD Models
MAN3610A Part Data Attributes
|
MAN3610A
Aborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MAN3610A
Aborn Electronics Inc
LED Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABORN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Luminous Intensity-Min | 0.00051 cd | |
Number of Characters | 1 | |
Number of Functions | 2 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN3610A
This table gives cross-reference parts and alternative options found for MAN3610A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN3610A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN3610A | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 7.62mm, DIP-14 | Fairchild Semiconductor Corporation | MAN3610A vs MAN3610A |
MAN3610A | 7 Seg Numeric LED Display, 1-Character, 8mm | Three-Five Systems Inc | MAN3610A vs MAN3610A |