Part Details for MAN3940A by Quality Technologies Corp
Overview of MAN3940A by Quality Technologies Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAN3940A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 5 |
|
$1.3800 / $1.5000 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 20 |
|
$1.3125 / $2.1000 | Buy Now |
Part Details for MAN3940A
MAN3940A CAD Models
MAN3940A Part Data Attributes
|
MAN3940A
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MAN3940A
Quality Technologies Corp
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, 14 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 14 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |