Part Details for MAN59407 by Everlight Electronics Co Ltd
Overview of MAN59407 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MAN59407
MAN59407 CAD Models
MAN59407 Part Data Attributes:
|
MAN59407
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN59407
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 6.35mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | SUPER BRIGHT RED | |
Configuration | COMMON CATHODE, 3 DIGITS | |
Display Height | 6.35 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |