Part Details for MAN6660 by Everlight Electronics Co Ltd
Overview of MAN6660 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAN6660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN6660EL-ND
|
DigiKey | LED 7-SEG SGL CA ORN RHDP .56" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Orange, DIP Package | 26 |
|
$3.0140 / $4.5210 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ |
Part Details for MAN6660
MAN6660 CAD Models
MAN6660 Part Data Attributes:
|
MAN6660
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN6660
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Orange, 14.22mm
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MAN6660
This table gives cross-reference parts and alternative options found for MAN6660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL9D156 | Smart/Normal 7 Seg Numeric LED Display, Red, 14.12mm, | Sharp Corp | MAN6660 vs GL9D156 |