Part Details for MAN6930 by Everlight Electronics Co Ltd
Overview of MAN6930 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAN6930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN6930
|
Avnet Americas | 0.56IN, 1 1/2 DIGIT, HER, CA, RHDP - Bulk (Alt: MAN6930) RoHS: Compliant Min Qty: 280 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for MAN6930
MAN6930 CAD Models
MAN6930 Part Data Attributes
|
MAN6930
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN6930
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, 1.5-Character, High Efficiency Red, 14.22mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1.5 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1.5 | |
Number of Functions | 1.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |