Part Details for MAOC-009260-PKG003 by MACOM
Overview of MAOC-009260-PKG003 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAOC-009260-PKG003
MAOC-009260-PKG003 CAD Models
MAOC-009260-PKG003 Part Data Attributes
|
MAOC-009260-PKG003
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAOC-009260-PKG003
MACOM
Voltage Controlled Oscillator, 6100MHz Min, 7000MHz Max, GREEN, PLASTIC, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e4 | |
Modulation Sensitivity | 130 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 6100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Phase Noise | -85 dBc/Hz | |
Physical Dimension | 5.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |