Part Details for MAOC-009268-PKG003 by MACOM
Overview of MAOC-009268-PKG003 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAOC-009268-PKG003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAOC-009268-PKG
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 1 |
|
$26.2100 | Buy Now |
Part Details for MAOC-009268-PKG003
MAOC-009268-PKG003 CAD Models
MAOC-009268-PKG003 Part Data Attributes:
|
MAOC-009268-PKG003
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAOC-009268-PKG003
MACOM
Voltage Controlled Oscillator, 12700MHz Min, 14200MHz Max, GREEN, PLASTIC, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e4 | |
Modulation Sensitivity | 210 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 14200 MHz | |
Operating Frequency-Min | 12700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -75 dBc/Hz | |
Physical Dimension | 5.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |