Part Details for MAOC-010334-000000 by MACOM
Overview of MAOC-010334-000000 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MAOC-010334-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAOC-010334-000000-ND
|
DigiKey | OSCILLATOR,8.4-9.25 GHZ,5MMPQFN- Min Qty: 22 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5386 | Buy Now |
DISTI #
937-010334-000000
|
Mouser Electronics | VCO Oscillators Oscillator,8.4-9.25 GHz,5mmPQFN-32LD | 0 |
|
$83.0500 | Order Now |