Part Details for MAOC-011030-000 by MACOM
Overview of MAOC-011030-000 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-103-08LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Locating Pegs, Double Row, 8 Positions |
Price & Stock for MAOC-011030-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81322506
|
Verical | MAOC-011030-000 Min Qty: 4 Package Multiple: 1 Date Code: 1449 | Americas - 55 |
|
$17.5000 | Buy Now |
DISTI #
MAOC-011030-000
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 55 |
|
$10.5000 | Buy Now |
DISTI #
C1S500500056425
|
Chip1Stop | Voltage-controlled crystal oscillator (VCXO) RoHS: Compliant | 55 |
|
$21.3000 / $32.3000 | Buy Now |