Part Details for MAOC-011030-TR0500 by MACOM
Overview of MAOC-011030-TR0500 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAOC-011030-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAOC-011030-TR5
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAOC-011030-TR0500
MAOC-011030-TR0500 CAD Models
MAOC-011030-TR0500 Part Data Attributes
|
MAOC-011030-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAOC-011030-TR0500
MACOM
Voltage Controlled Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 12.5 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 10 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 6129 MHz | |
Operating Frequency-Min | 5458 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 14 dBm | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -93 dBc/Hz | |
Physical Dimension | 5.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 205 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |