Part Details for MAOC-011042-TR0500 by MACOM
Overview of MAOC-011042-TR0500 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-104-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for MAOC-011042-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAOC-011042-TR0500TR-ND
|
DigiKey | OSCILLATOR,VC,8.9 - 9.73 GHZ,5MM Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.4625 | Buy Now |
DISTI #
937-011042-TR0500
|
Mouser Electronics | VCO Oscillators Oscillator,VC,8.9 - 9.73 GHz,5mmPQFN-32 RoHS: Compliant | 0 |
|
$28.0700 | Order Now |
DISTI #
MAOC-011042-TR5
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$25.5400 | Buy Now |
Part Details for MAOC-011042-TR0500
MAOC-011042-TR0500 CAD Models
MAOC-011042-TR0500 Part Data Attributes
|
MAOC-011042-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAOC-011042-TR0500
MACOM
Voltage Controlled Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 140 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 9730 MHz | |
Operating Frequency-Min | 8900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 7 dBm | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -88 dBc/Hz | |
Physical Dimension | 5.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 205 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |