Part Details for MAPR-002729-170M00 by MACOM
Overview of MAPR-002729-170M00 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPR-002729-170M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1131-ND
|
DigiKey | RF TRANS NPN 65V Min Qty: 20 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$427.6900 | Buy Now |
DISTI #
937-MAPR002729170M00
|
Mouser Electronics | RF Bipolar Transistors 2.7-2.9GHz Gain8.5dB 170W VSWR: 2.1 RoHS: Compliant | 0 |
|
Order Now |
Part Details for MAPR-002729-170M00
MAPR-002729-170M00 CAD Models
MAPR-002729-170M00 Part Data Attributes:
|
MAPR-002729-170M00
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPR-002729-170M00
MACOM
RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Case Connection | BASE | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MAPR-002729-170M00
This table gives cross-reference parts and alternative options found for MAPR-002729-170M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPR-002729-170M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPR-002729-170M00 | MAPR-002729-170M00 | TE Connectivity | MAPR-002729-170M00 vs MAPR-002729-170M00 |