Part Details for MAQ5282-3.3YMME by Microchip Technology Inc
Overview of MAQ5282-3.3YMME by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAQ5282-3.3YMME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAQ5282-3.3YMME
|
Avnet Silica | Standard Regulator Pos 3.3V 0.05A 8-Pin MSOP (Alt: MAQ5282-3.3YMME) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MAQ5282-3.3YMME
MAQ5282-3.3YMME CAD Models
MAQ5282-3.3YMME Part Data Attributes
|
MAQ5282-3.3YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAQ5282-3.3YMME
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 125 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6.6 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Line Regulation-Max | 1.815% | |
Load Regulation-Max | 0.033% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.47 V | |
Output Voltage1-Min | 3.13 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5.15% | |
Width | 3 mm |
Alternate Parts for MAQ5282-3.3YMME
This table gives cross-reference parts and alternative options found for MAQ5282-3.3YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ5282-3.3YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ5282-3.3YMME-T5VAO | Fixed Positive LDO Regulator, 3.3V, 3V Dropout, PDSO8 | Microchip Technology Inc | MAQ5282-3.3YMME vs MAQ5282-3.3YMME-T5VAO |
MAQ5282-3.3YMME-TRVAO | Fixed Positive LDO Regulator, 3.3V, 3V Dropout, PDSO8 | Microchip Technology Inc | MAQ5282-3.3YMME vs MAQ5282-3.3YMME-TRVAO |
MAQ5282-3.3YMME-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MAQ5282-3.3YMME vs MAQ5282-3.3YMME-TR |