Part Details for MAQDC-5125C by Banner Engineering Corp
Overview of MAQDC-5125C by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5125-C64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, C-Key, 5.15mm (0.202in), Header. | |
498-5125-C61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, C-Key, 4.75mm (0.187in), Header. | |
355-5125-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, C-Key, 4.55mm, Header |
Price & Stock for MAQDC-5125C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H1148
|
Newark | Cordset 7/8 In Single Ended, 4-Pin Straight Female Connector With Shield, 38.10 M (124.97 Ft) In Length, Yellow Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MAQDC-5125C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$544.0000 | Buy Now |
DISTI #
778-MAQDC-5125C
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended 7/8 in, 4-pin Straight Female Connector with Shield, 38.1 m (124.97 ft) Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut | 0 |
|
$544.0000 | Order Now |