Part Details for MAQDC-5150C by Banner Engineering Corp
Overview of MAQDC-5150C by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-5150CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 150 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
61125-150CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MAQDC-5150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H1149
|
Newark | Cordset 7/8 In Single Ended, 4-Pin Straight Female Connector With Shield, 45.70 M (149.90 Ft) In Length, Yellow Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MAQDC-5150C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$653.0000 | Buy Now |
DISTI #
778-MAQDC-5150C
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended 7/8 in, 4-pin Straight Female Connector with Shield, 45.7 m (149.9 ft) Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut | 0 |
|
$653.0000 | Order Now |