Part Details for MAQDC-815 by Banner Engineering Corp
Overview of MAQDC-815 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAQDC-815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34K7897
|
Newark | Cordset A-Code M12 Single Ended, 8-Pin Straight Female Connector With Shield, 5.00 M (16.40 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MAQDC-815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0000 | Buy Now |
DISTI #
2170-MAQDC-815-ND
|
DigiKey | CBL CIRC 8POS FMALE TO WIRE 15' Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$61.0000 | Buy Now |
DISTI #
778-MAQDC-815
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset A-Code M12 Single Ended, 8-pin Straight Female Connector with Shield, 5 m (16.4 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 10 |
|
$61.0000 | Buy Now |
|
Neutron USA | Cordset, Str M12 F 8pos to Cut End, 8wire 5m, Black PVC Jacket, 72509 | 10 |
|
$114.7500 | Buy Now |