Part Details for MAR-120-ADA-X by American Technical Ceramics Corp
Overview of MAR-120-ADA-X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC942LP4ETR | Analog Devices | 30GHz ADA | |
HMC942LP4E | Analog Devices | 30GHz ADA | |
HMC814-SX | Analog Devices | ADA, 15-23 GHz |
Price & Stock for MAR-120-ADA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC7471
|
Newark | Motor Auto-Restart Relay 11 Pin, O/L Feature |Atc MAR-120-ADA-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |