Part Details for MAR251202FR006 by Cyg Wayon Circuit Protection Co Ltd
Overview of MAR251202FR006 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAR251202FR006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAR251202FR006
|
TME | Resistor: thick film, sensing, SMD, 2512, 6mΩ, 2W, ±1%, -55÷170°C Min Qty: 4000 | 0 |
|
$0.0404 | RFQ |