Part Details for MAR3032NX485Q by Banner Engineering Corp
Overview of MAR3032NX485Q by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAR3032NX485Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC3505
|
Newark | 2 Piece Mini-Array Series: Receiver 3/8 Inch Optical Spacing, Range: 20 Feet, Sensing Length: 30 Inches, Input Voltage 16 To 30 Volts, Outputs: 2 Independent Npn, Connection: Euro 8-Pin Male M12 150 Mm (6 In) Pvc Pigtail |Banner Engineering MAR3032NX485Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,091.0000 | Buy Now |
DISTI #
778-MAR3032NX485Q
|
Mouser Electronics | Safety Light Curtains 2 Piece Mini-Array Series: Receiver 3/8 in Optical Spacing, Range: 20 ft, Sensing Length: 30 in, Input Voltage 16-30 V, Outputs: 2 Independent NPN, 150 mm (6 in) 8-pin M12 PVC Pigtail QD | 0 |
|
$1,091.0000 | Order Now |