Part Details for MAS1008030R5 by nVent Hoffman
Overview of MAS1008030R5 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAS1008030R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4163
|
Newark | Enclosure, Wall Mount, Mild Steel, Grey, Enclosure Type:Wall Mount, Enclosure Material:Mild Steel, External Height - Metric:1000Mm, External Width - Metric:800Mm, External Depth - Metric:300Mm, Ip Rating:Ik10, Ip66, Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman MAS1008030R5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,086.0500 / $1,197.7000 | Buy Now |
DISTI #
72087087
|
RS | Enclosure, Wall Mount, 39.37" x 31.5" x 11.81", IP66, Gray Steel, MAS Series | nVent HOFFMAN MAS1008030R5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$954.4100 | RFQ |