Part Details for MAS1008040R5 by nVent Hoffman
Overview of MAS1008040R5 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAS1008040R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4164
|
Newark | Enclosure, Wall Mount, Mild Steel, Grey, Enclosure Type:Wall Mount, Enclosure Material:Mild Steel, External Height - Metric:1000Mm, External Width - Metric:800Mm, External Depth - Metric:400Mm, Ip Rating:Ik10, Ip66, Body Color:Gray Rohs Compliant: Yes |Nvent Hoffman MAS1008040R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,134.2000 / $1,250.8000 | Buy Now |
DISTI #
72087088
|
RS | Enclosure, Wall Mount, 39.37" x 31.5" x 15.74", IP66, Gray Steel, MAS Series | nVent HOFFMAN MAS1008040R5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,006.7000 | RFQ |