-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9866BCPZRL | Analog Devices | 12B Integrated Physical Layer | |
AD9866BCPZ | Analog Devices | 12B Integrated Physical Layer | |
AD9776ABSVZ | Analog Devices | Dual 12B, 1.0 GSPS TxDAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3454
|
Newark | Reed Switch, Spst-No, 0.5A, 200Vdc, Th, Product Range:Mate-12B Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:500Ma, Switching Voltage Max:200Vdc, Switching Power Max:10W, Operate At Min:17At |Littelfuse MATE-12B-17-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.9160 / $1.6800 | Buy Now |
DISTI #
18-MATE-12B-17-23-ND
|
DigiKey | REED SWITCH Min Qty: 1000 Lead time: 27 Weeks Container: Bulk |
1000 In Stock |
|
$0.9350 / $1.0475 | Buy Now |
DISTI #
576-MATE-12B-17-23
|
Mouser Electronics | Magnetic / Reed Switches MATE-12B 17-23AT STDSORT RoHS: Compliant | 978 |
|
$0.9350 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy