There are no models available for this part yet.
Overview of MAV0120/3D2BL024 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAV0120/3D2BL024 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
708-2114-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
86 In Stock |
|
$20.2750 / $30.9600 | Buy Now | |
DISTI #
167-MAV0120/3D2BL024
|
Mouser Electronics | Pushbutton Switches 12mm MiniVandal Rest 24VBluLED RING Illu RoHS: Compliant | 16 |
|
$20.2700 / $30.8000 | Buy Now | |
DISTI #
70929654
|
RS | 12mm SS AV Switch with Raised Actuator and 24V BLUE LED Ring Illumination | Bulgin MAV0120/3D2BL024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8500 / $30.9500 | RFQ | |
Onlinecomponents.com | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button 24V DC Blue LED Ring RoHS: Compliant |
25 In Stock |
|
$22.4100 / $31.9200 | Buy Now | ||
Master Electronics | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button 24V DC Blue LED Ring RoHS: Compliant |
25 In Stock |
|
$22.4100 / $31.9200 | Buy Now |
CAD Models for MAV0120/3D2BL024 by Bulgin
Part Data Attributes for MAV0120/3D2BL024 by Bulgin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Bulgin
|
JESD-609 Code
|
e4
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
GOLD
|