-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2566
|
Newark | Anti Vandal Sw, Spst-No, 2A/36Vdc, Panel, Product Range:Mav0120 Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MAV0120/3D2GN012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6100 / $32.9300 | Buy Now |
DISTI #
99Y8173
|
Newark | Vandal Resistant Sw, Spst, 2A, 36V, Grn, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Mav0120 Series, Switch Operation:Momentary, Illumination Colour:Green, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Bulgin Limited MAV0120/3D2GN012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $26.9300 | Buy Now |
DISTI #
708-2111-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
106 In Stock |
|
$20.2750 / $30.9600 | Buy Now |
DISTI #
167-MAV0120/3D2GN012
|
Mouser Electronics | Pushbutton Switches 12mm MiniVandal Rest 12VGrnLED RING Illu RoHS: Compliant | 67 |
|
$20.2700 / $29.7900 | Buy Now |
DISTI #
70929651
|
RS | 12mm SS AV Switch with Raised Actuator and 12V GREEN LED Ring Illumination | Bulgin MAV0120/3D2GN012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$27.4200 / $30.4700 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button 12V DC Green LED Ring RoHS: Compliant |
100 In Stock |
|
$18.8200 / $29.1000 | Buy Now |
|
Master Electronics | Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Prominent Button 12V DC Green LED Ring RoHS: Compliant |
100 In Stock |
|
$18.8200 / $29.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAV0120/3D2GN012
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MAV0120/3D2GN012
Bulgin
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD |