Part Details for MAX-AT-1I-DS by F&F
Overview of MAX-AT-1I-DS by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX-AT-1I-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT-1I-DS
|
TME | Converter: temperature, 9÷30VDC, OUT 1: 4÷20mA, -25÷55°C, IP20 Min Qty: 1 | 0 |
|
$38.0200 / $39.2300 | RFQ |