MAX1044CSA+
Description: Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX1044CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MAX1044CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1044CSA
Mouser Electronics Switching Voltage Regulators Switched-Capacitor Voltage Converters RoHS: Compliant 3116
  • 1 $4.6200
  • 10 $3.9400
  • 100 $3.4000
  • 200 $3.1900
  • 500 $2.9000
$2.9000 / $4.6200 Buy Now
Analog Devices Inc Switched-Capacitor Voltage Con Min Qty: 1 Package Multiple: 1 2540
  • 1 $6.5100
  • 10 $4.1590
  • 25 $3.9316
  • 100 $3.2548
  • 500 $2.7780
  • 1,000 $2.6281
  • 2,500 $2.4683
$2.4683 / $6.5100 Buy Now
DISTI # MAX1044CSA+
TME IC: PMIC, DC/DC converter, Uin: 1.5÷10VDC, 20mA, SO8, Ch: 1 Min Qty: 1 0
  • 1 $3.5100
  • 3 $3.1700
  • 10 $2.8200
  • 25 $2.5500
$2.5500 / $3.5100 RFQ

CAD Models for MAX1044CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1044CSA+ by Analog Devices Inc

MAX1044CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Date Of Intro
1999-05-21
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
10 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.2 mA
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
10 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX1044CSA+
    Analog Devices Inc
    Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX1044CSA+

This table gives cross-reference parts and alternative options found for MAX1044CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1044CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX1044CSA+T Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 Maxim Integrated Products MAX1044CSA+ vs MAX1044CSA+T
MAX1044CSA+ Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 Maxim Integrated Products MAX1044CSA+ vs MAX1044CSA+
MAX1044CSA-T Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX1044CSA+ vs MAX1044CSA-T
MAX1044ESA Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX1044CSA+ vs MAX1044ESA
MAX1044CSA+T Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX1044CSA+ vs MAX1044CSA+T
Part Number Description Manufacturer Compare
MAX860IUA+ Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 Maxim Integrated Products MAX1044CSA+ vs MAX860IUA+
MAX660MJA/883B CMOS Monolithic Voltage Converter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc MAX1044CSA+ vs MAX660MJA/883B
MAX660EPA Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX1044CSA+ vs MAX660EPA
LM2661MM Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 National Semiconductor Corporation MAX1044CSA+ vs LM2661MM
MAX829EUK-T Switched Capacitor Converter, 54.3kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX1044CSA+ vs MAX829EUK-T
ICL7660ISA Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products MAX1044CSA+ vs ICL7660ISA
TPS60401DBVT 60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85 Texas Instruments MAX1044CSA+ vs TPS60401DBVT
ICL7660ESA-T Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8, SO-8 Maxim Integrated Products MAX1044CSA+ vs ICL7660ESA-T
LTC1046IS8#TRPBF Inductorless 5V to -5V Converter Analog Devices Inc MAX1044CSA+ vs LTC1046IS8#TRPBF
LTC1044AIS8#TRPBF 12V CMOS Voltage Converter Analog Devices Inc MAX1044CSA+ vs LTC1044AIS8#TRPBF

Related Parts for MAX1044CSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1044CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1044CSA+ by Analog Devices Inc

  • Please alert me when MAX1044CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1044CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1044CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1044CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1044CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1044CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: